2013978-2
Conn HDMI Receptacle 19 POS 0.4mm Solder RA Surface Mount 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 2013978-2
Secondary Manufacturer Part#: 2013978-2
- RoHS 10 Compliant
- Tariff Charges
The 2013978-2 is a 19-position 1-port right angle HDMI type-C Receptacle Assembly with 0.1µm gold-plated contacts, tin over plated shell and surface-mount contact termination. The HDMI technology supports standard, enhanced or high-definition video, plus multi-channel audio on a single cable. Easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction.
- Simple user-friendly connector
- Replaces existing audio and digital cabling in one assembly
- Full shielding for ESD protection and lead-free process available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy|Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin Over Nickel | ||
| Surface Mount | ||
| 19 | ||
| 1 | ||
| -25 to 70 °C | ||
| 0.4000 mm | ||
| 7.7 mm | ||
| 12.9 x 7.7 x 3.45 mm mm | ||
| 3.45 mm | ||
| 12.9 mm | ||
| 2013978 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |