2013595-3
Conn Modular Plug PL 8 POS ST Cable Mount 8 Terminal 1 Port Box
- RoHS 10 Compliant
- Tariff Charges
The Industrial Mini I/O Plug Kit Type I, Black Latch system is a small, compact, latching, wire-toboard I/O interface is suitable for the stringent demands of an industrial device. It is one quarter the size of a conventional RJ45 plug and is designed with two points of contact for increased reliability in high vibration environments. It is polarized with two options available to prevent mis-mating. It is also available in both SMT and through hole configurations. The unique latching system protects the plug from pull out during high vibration and accidental bumping. The system is most commonly used as an RJ45 replacement. It consists of 8 individual circuits that accommodate I/O signals.
- Two points on contact interface
- Smal compact size
- Latching feature
- Polarized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cable Mount | ||
| Straight | ||
| Cat5e | ||
| Without LED | ||
| Without Light Pipe | ||
| Without Magnetics | ||
| RJ45 Plug | ||
| 8P8C | ||
| 1 | ||
| Shielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |