PDP SEO Portlet

2013595-1

INDUSTRIAL MINI I/O PLUG KIT D1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2013595-1
Secondary Manufacturer Part#: 2013595-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Industrial Mini I/O Plug Kit Type I, Black Latch system is a small, compact, latching, wire-toboard I/O interface is suitable for the stringent demands of an industrial device. It is one quarter the size of a conventional RJ45 plug and is designed with two points of contact for increased reliability in high vibration environments. It is polarized with two options available to prevent mis-mating. It is also available in both SMT and through hole configurations. The unique latching system protects the plug from pull out during high vibration and accidental bumping. The system is most commonly used as an RJ45 replacement. It consists of 8 individual circuits that accommodate I/O signals.

  • 30V Rated voltage
  • 0.5A Current rating
  • 1500 Cycles durability
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Right Angle
Copper Alloy
Gold
Plug
Cat5e
Without LED
Without Light Pipe
Without Magnetics
RJ45 Plug
Cable Mount
8P8C
1
Mini I/O Cable Assemblies
Shielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
100+
$7.87838
1000+
$7.09934
2000+
$6.38381
5000+
$5.43114
10000+
$4.9955