PDP SEO Portlet

201359-1

Conn Housing PL 26 POS 3.81mm ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 201359-1
Secondary Manufacturer Part#: 201359-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Straight
Plug
Black
-55 to 150 °C
3.8100 mm
23.52 mm
41.4 x 23.52 x 14.22 mm
14.22 mm
41.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:760  Mult:760  
USD $:
760+
$13.47229
1520+
$12.27454
5320+
$10.88482
10640+
$10.725
21280+
$10.67