201356-3
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 201356-3
Secondary Manufacturer Part#: 201356-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Plug | ||
| Blue | ||
| -65 to 125 °C | ||
| 3.8100 mm | ||
| 23.52 mm | ||
| 39.62 x 23.52 x 11.18 mm | ||
| 11.18 mm | ||
| 39.62 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |