PDP SEO Portlet

2013310-1

Conn DIMM Socket SKT 204 POS 0.6mm Solder ST SMD Tray

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 2013310-1
Secondary Manufacturer Part#: 2013310-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
260
Surface Mount
0.6000 mm
26.5 mm
76.1 x 26.5 x 5.2 mm
5.2 mm
76.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$6.05769
60+
$5.82132
160+
$5.6033
260+
$5.4069
10000+
$4.80267