201311-3
Conn Housing RCP 75 POS 3.81mm ST Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 201311-3
Secondary Manufacturer Part#: 201311-3
- RoHS 10 Compliant
- Tariff Charges
Receptacle housing for use with AMP M Series Pin and Socket Connectors that has multimate contact cavities for accepting Type II, Type III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts.
- Receptacle Housing Block
- Phenolic
- 75 Position
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| -65 to 125 °C | ||
| 3.8100 mm | ||
| 23.52 mm | ||
| 65.91 x 23.52 x 28.19 mm | ||
| 28.19 mm | ||
| 65.91 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |