PDP SEO Portlet

201311-1

Conn Housing RCP 75 POS 3.81mm ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 201311-1
Secondary Manufacturer Part#: 201311-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Receptacle housing for use with AMP M Series Pin and Socket Connectors that has multimate contact cavities for accepting Type II, Type III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts.

  • Receptacle Housing Block
  • Phenolic
  • 75 Position

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Straight
Receptacle
Black
-55 to 150 °C
3.8100 mm
23.52 mm
65.91 x 23.52 x 28.19 mm
28.19 mm
65.91 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$21.29867
1000+
$19.40512
5000+
$17.64
10000+
$17.55
20000+
$17.46