PDP SEO Portlet

201298-1

Conn Housing RCP 14 POS 3.81mm ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 201298-1
Secondary Manufacturer Part#: 201298-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Straight
Receptacle
Black
-55 to 150 °C
3.8100 mm
23.24 mm
31.75 x 23.24 x 11.18 mm
11.18 mm
31.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5220  Mult:5220  
USD $:
5220+
$6.34524
10440+
$6.00226
20880+
$5.8443
31320+
$5.69445
41760+
$5.55209