PDP SEO Portlet

201037-1

Conn Housing RCP 104 POS 3.81mm ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 201037-1
Secondary Manufacturer Part#: 201037-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Receptacle housing for use with AMP M Series Pin and Socket Connectors that has multimate contact cavities for accepting Type II, Type III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts.

  • Receptacle Housing Block
  • Phenolic
  • 104 Position

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:175  Mult:175  
USD $:
175+
$47.56689
1050+
$43.33797
5075+
$38.43124
10150+
$37.44582
20300+
$36.50968