PDP SEO Portlet

2008910-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2008910-1
Secondary Manufacturer Part#: 2008910-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Hermaphroditic
Orange
Cable Mount
2 POS
1
-40 to 95 °C
15.11 mm
15.11 mm
61.54 mm
Wire to Wire
600, 600 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: