PDP SEO Portlet

2008563-1

Conn Wire to Board RCP 1 POS Solder RA SMD

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 2008563-1
Secondary Manufacturer Part#: 2008563-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low profile SMT and Thru-Hole Poke-In Wire connectors are designed for lighting applications.

  • Connectors are available in 1 position
  • Standard and Low Insertion Force connectors available
  • Accepts 18, 20 and 22 AWG solid wire;
    • 18 and 20 AWG pre-bond stranded wire;
    • 18 AWG stranded wire
  • Connectors are available in both black and white colors for polarity
  • Gel-filled versions are available for indoor moisture and outdoor application
  • Low profile design
  • Rounded corners to minimize shadowing
  • Flat top surface allows for vacuum pickup
  • High temperature material for reflow processing
  • Redundant SMT pads prevent peeling
  • Side by side stackable with pads on 4mm centers
  • Tape and reel packaging for high speed SMT and Thru Hole processing
  • RoHS compliant
  • Cost effective alternative to hand soldering wires to printed circuit boards

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Tin
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.31223
14000+
$0.25008
56000+
$0.20855
105000+
$0.20748
210000+
$0.2064