PDP SEO Portlet

200838-2

Conn Housing RCP 34 POS 3.81mm ST Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 200838-2
Secondary Manufacturer Part#: 50F658
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Straight
Receptacle
Black
Panel Mount
-55 to 150 °C
3.8100 mm
23.52 mm
50.8 x 23.52 x 19.05 mm
19.05 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$26.18
5+
$24.48
10+
$22.77
25+
$21.56
50+
$20.06
100+
$19.26