PDP SEO Portlet

2008152-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2008152-2
Secondary Manufacturer Part#: 2008152-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Hermaphroditic
Orange
Cable Mount
3 POS
2
-40 to 95 °C
13.92 mm
21.21 mm
61.54 mm
Wire to Wire
600, 600 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $: