PDP SEO Portlet

2007804-2

AMP2007804-2

Manufacturer:TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 2007804-2
Secondary Manufacturer Part#: 2007804-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Header
Black
Through Hole
144 POS
9
-55 to 85 °C
Box|Tube
1.9000 mm
16.7 mm
11.95 mm
30.3 mm
Press Fit
High Speed
30, 30 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:512  Mult:128  
USD $:
512+
$11.82977
768+
$11.19032
1280+
$10.27676
2560+
$10.01326
5120+
$9.49048