PDP SEO Portlet

2007716-1

Conn Backplane RCP 120 POS 1.9mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2007716-1
Secondary Manufacturer Part#: 2007716-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IMPACT Connector System offers a variety of backplane/midplane solutions to meet the demand for increased network bandwidth and advanced technology. Each solution is designed for high performance, increased density and compatibility with industry standard interfaces.

The IMPACT backplane connector and cable system pushes the speed and density envelope to meet the growing demands of next-generation telecommunication and data networking equipment.

The IMPACT system’s mating interface provides in-line staggered, bifurcated contacts that provide 2 points of contact for the long-term reliability performance and built-in, ground-signal sequencing. This reduces the average mating force per connector to improve the mechanical mating performance of the system.

  • 4-Pair 10-column daughter card receptacle assembly
  • Right Guide
  • Broad-edge-coupled, differential-pair system
  • PCB routing complexity and costs are reduced by using 1.90 mm by 1.35 mm (.075 by .053") grid on backplane and daughter card
  • Offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options
  • Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance
"

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:540  Mult:108  
USD $:
540+
$18.83611
1080+
$17.81795
5076+
$14.58897
10044+
$14.2149
25056+
$13.85952