PDP SEO Portlet

2007435-3

Conn HDMI Receptacle 19 POS 1mm Solder RA Through Hole Single Port Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2007435-3
Secondary Manufacturer Part#: 2007435-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|Stainless Steel
Right Angle
Copper Alloy
Gold Over Nickel
Receptacle
Tin Over Nickel
Through Hole
19
1
-20 to 85 to 85 °C
1 mm
23.1 mm
7.89 x 23.1 x 16.4 mm
16.4 mm
7.89 mm
2007435
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  21.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.2833