PDP SEO Portlet

2007194-1

Cage, SFP+, 1 x 1 (Single), Without Heat Sink, Without Light Pipe, Through Hole, Solder Post

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2007194-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2007194-1 is a 1-port Cage Assembly with external springs and solder through-hole termination. It is made with nickel silver single cage. The SFP+ pluggable cage designed to support data rate of 16Gbps. This SFP+ pluggable cage has one degree mounting angle to meet the requirements of SFF-8075 for PCI card applications and support belly-to-belly mount applications.

  • Cages for PCI Applications : Solder
  • SFP+ interconnect system supports data rates of 10 Gb/s
  • Connector designed to support 10 Gb/s+ signal speeds, backward compatible with SFP
  • Both EMI spring and gasket options for cages provide excellent shielding
  • All cage configurations are offered with lightpipes for LED applications
  • Heat sink optional for single port cages
  • Cages are available for PCI card applications (one degree mounting angle)
  • Cages accommodate belly-to-belly mounting
  • Stacked cages include integrated high speed connector using patented wafer construction
  • Active and passive copper cable assemblies provide a cost-effective solution for short reach applications

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  1,091
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks ,6 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 4.44689
1+
$4.44689
1000+
$3.92807
5000+
$3.39433
10000+
$3.34628
20000+
$3.25008
SubTotal:
$4.45