200512-2
Conn Housing RCP 26 POS 3.81mm ST Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 200512-2
Secondary Manufacturer Part#: 66F3084
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -55 to 150 °C | ||
| 3.8100 mm | ||
| 23.52 mm | ||
| 41.4 x 23.52 x 14.22 mm | ||
| 14.22 mm | ||
| 41.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |