PDP SEO Portlet

200346-2

Conn Housing RCP 20 POS 3.81mm ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 200346-2
Secondary Manufacturer Part#: 200346-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Straight
Receptacle
Black
-55 to 150 °C
3.8100 mm
23.52 mm
39.62 x 23.52 x 11.18 mm
11.18 mm
39.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1015  Mult:1015  
USD $:
1015+
$22.88086
5075+
$16.745
10150+
$16.66
20300+
$16.575
40600+
$16.49