200333-1
Circular Connector Contact, Type II, Socket, Crimp, 16 AWG, 18 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 200333-1
Secondary Manufacturer Part#: 200333-1
- RoHS 10 Compliant
- Tariff Charges
The 200333-1 is a Signal Socket Contact made of brass with gold-plated finish and crimp termination. This type II series socket accepts 18 to 16AWG discrete wire and can be used with CPC connectors, G series connectors, M series connectors.
- 13A Test current
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| 19.94 x 4.57 mm | ||
| Yes | ||
| Crimp | ||
| 18 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |