PDP SEO Portlet

20030511-40

Pressure Transmitter, IoT Wireless, Absolute, BSPP, 0 bar, 350 bar, 1/4"-19, Connector"

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 20030511-40
Secondary Manufacturer Part#: 20030511-40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

20030511-40 is a 69XXN series high accuracy wireless transducer that eliminates hard wiring and provides remote monitoring via LoRaWAN™ wireless communication with simple device configuration through Bluetooth Low Energy connection. It is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The 69XXN is certified to IS Class I, Division 1 Groups A, B, C, D, T4, Class I Zone 0, AEx is IIC T4 Ga, Ex is IIC T4 Ga; Ta / process temperature range from -30°C to +75°C. The wetted material of the pressure port is made of 316L stainless steel and the transducer durability is excellent with no O-rings or organics exposed to the pressure media. Application includes oil well monitoring, pipeline monitoring, corrosive fluids and gas measurement systems, condition monitoring.

  • Lightweight and small form factor, programmable thresholds for event detection
  • Easy device configuration via TE SensorConnect smartphone application
  • Programmable and customer configurable, 3X rated proof pressure range?
  • Absolute pressure port, ordinary installations certification
  • 915MHz operating frequency (US region), 350bar pressure range, 1/4-18 NPT port type
  • 18-month typical battery life at 1 min Tx / measure intervals in temperatures from 0°C to 40°C
  • Accuracy range from -0.25% to +0.25% (0 to 350bar, 25°C at 3.0V), 16bits resolution
  • Weatherproof (IP66/IP67), NPT thread
  • Total error band range from -1 to 1%Span (25°C at 3.0V)
  • Wide operating temperature range from -30 to +75°C, dimension is 1.58 x 1.58 x 3.29inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 316 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$371.3589
2+
$351.27152
4+
$346.22715
8+
$341.32561
16+
$331.5125