200277-2
Conn Housing RCP 50 POS 3.81mm ST Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 200277-2
Secondary Manufacturer Part#: 50F666
- RoHS 10 Compliant
- Tariff Charges
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Standard connector housings are available in sizes ranging from 6 thru 160 positions. They mate with each other, as well as posted connectors of a corresponding size for hand tool and semiautomatic machine wiring. See Standard Housings Posted Connector section.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -55 to 150 °C | ||
| 3.8100 mm | ||
| 23.24 mm | ||
| 65.86 x 23.24 x 19.05 mm | ||
| 19.05 mm | ||
| 65.86 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |