PDP SEO Portlet

20026944-80

Wireless Accelerometers, Bluetooth, 2400MHz Frequency Band, Triaxial Sensing, Hazardous Area Approval

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 20026944-80
Secondary Manufacturer Part#: 20026944-80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

20026944-80 is a 8531N wireless vibration sensor that combines an accelerometer, a data collector, and a radio into one compact, battery-operated device that measures both vibration and temperature data. It was designed for hash environment. It uses the Bluetooth® BLE-5 communication protocol, offering a simple, reliable, secure means of expanding condition-based maintenance into plant areas where the cost to install wired systems is prohibitive, making data available to existing process control, information systems. The Bluetooth® interface provides easy access to embedded configuration settings at the sensor installation. Application includes condition based monitoring, electric motors, oil and gas equipment, ICE powerplants, pumps for liquids, compressors, factory equipment, robots, cobots, autonomous guided vehicle, HVACR equipment. Compiles with ATEX/IECEx/US/CANADA IS CL I, DIV 1, GRP A, B, C, D, T4, CL 1. ZN 0, AEx is IIC T4 Ga, II 1 G, Ex is IIC T4 Ga (explosive atmospheres).

  • Wireless piezoelectric three axis accelerometer, designed for condition monitoring
  • Programmable and customer configurable, corrosion resistant stainless steel housing
  • Wide bandwidth, exceptional long term stability, superior measurement resolution
  • Superior measurement resolution, ATEX certified, explosive atmospheres certified
  • Embedded FFT signal analysis, up to 4-year battery life
  • 2400MHz frequency band, frequency response?range from 2 to 15000Hz
  • 316L stainless steel, polymer primary product material?
  • Triaxial number of sensing axes, IP67 rating, ±50g overall acceleration range
  • 3VDC typ power supply (25°C), 14bits resolution typ (25°C)
  • Operating temperature range from -40 to 80°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 9031808085
Schedule B: 9031808085
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$782.21429
20+
$739.93243
40+
$720.46053
80+
$701.98718
160+
$684.4375