PDP SEO Portlet

20026680-42

Pressure Transmitter, IoT Wireless, Absolute, NPT, 0 bar, 35 bar, 1/4", Connector"

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 20026680-42
Secondary Manufacturer Part#: 20026680-42
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

20026680-42 is a 65XXN series high accuracy wireless Bluetooth pressure transducer (with battery). It eliminates hard wiring and provides remote process monitoring via Bluetooth Low Energy (BLE) wireless communication. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The 65XXN is certified to IS Class I, Division 1 Groups A, B, C, D, T4, Class I Zone 0, AEx ia IIC T4 Ga, Ex ia IIC T4 Ga, Ta / process temp: -30°C to +75°C. The wetted material of the pressure port is made of 316L stainless steel and the transducer’s durability is excellent with no O-rings or organics exposed to the pressure media. The 65XXN is weatherproof and exceeds the latest heavy industrial CE requirements. Applications include oil well monitoring, pipeline monitoring, corrosive fluids and gas measurement systems, condition monitoring.

  • Absolute pressure ref, NPT thread, 35bar pressure range
  • Explosive atmosphere installation certification
  • Light weight and small form factor
  • Programmable thresholds for event detection
  • Easy device configuration via TE SensorConnect smartphone application
  • Explosive atmosphere certified, programmable and customer configurable
  • Accuracy as high as ±0.1%FS, Bluetooth Low Energy 5.0
  • Weatherproof (IP66/IP67)
  • Wide operating temperature range from -30°C to 75°C
  • Rugged construction can withstand 50g shock/8g vibration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 269 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$457.3701
2+
$427.54967
4+
$421.40992
8+
$415.44402
16+
$403.5