PDP SEO Portlet

20012761-00

RTD Sensor, Class B, Platinum, 100 Ohm, -40 °C to 125 °C

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 20012761-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
125 °C
-40 °C
6.35 mm
25.4 mm
null
null
null
Class B
Platinum
Probe

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025198085
Schedule B: 9025198080
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks ,1 days
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 44.86486
300+
$44.86486
600+
$41.02667
1200+
$36.28571
2700+
$33.74359
5100+
$31.77215
SubTotal:
$13,459.46