20011957-00
Temperature Sensor Digital I2C -5°C to 6°C ±0.5°C 8-Pin TDFN T/R
- RoHS 10 Compliant
- Tariff Charges
20011957-00 is a miniature digital temperature sensor that provides factory-calibrated highly accurate temperature data. This device contains a durable temperature sensor element, A/D converter, and microcontroller to manage data communications via an I²C interface. This package is very small and has low thermal mass which provides a quick response to temperature changes. The operating and sleep currents are extremely low making this sensor ideal for mobile and battery power applications. Applications include industrial control, replacement of Precision RTDs, thermistors and NTCs, heating/cooling Systems, HVAC, medical probes and patient monitoring, weather stations, fitness watches and wearables, and consumer appliances.
- SMD electrical connection, 2.4 to 5.5V supply voltage
- 400µA supply current, I²C output interface
- High accuracy ±0.5°C at temp 0°C to +60°C
- Adjustment of high-accuracy temperature range on request
- Standby current is 0.16µA typ at (T = +25°C)
- Conversion time is 12ms typ
- 1MHz max serial data clock I²C
- VDD capacitor is 100nF typ at (place close to the chip)
- Operating temperature range from -40 to 125°C
- TDFN8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 1 Channel | ||
| null | ||
| Digital | ||
| null | ||
| 2.4 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| -40 °C | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |