PDP SEO Portlet

2000973-1

Conn MT VITA 66.1 RCP Straight Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2000973-1
Secondary Manufacturer Part#: 2000973-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ruggedized Optical Backplane interconnect system provides a high-density, blind-mate optical interconnect in a backplane/daughter card configuration. The fiber optic ribbon cable interconnect feeds through the backplane to removable system modules using MT ferrules.

Designed for rugged embedded computing applications, the optical modules are compatible with VPX and other high-performance standards.

  • VITA 66.1 Interface Backplane Connector
  • RUGGED RELIABILITY
    • Meets VITA 66.1 and 66.4 standards
    • Common protective cover is made of anti-static material
    • Receptacle (backplane) connector includes two robust guide pins for blind mating
    • Connector mounting screws contain pre-applied Nylok patch to help withstand vibration
  • VERSATILE
    • Full-size VITA 66.1 or half-size VITA 66.4 modules
    • Plug (daughter-card) connector housing contains a slot feature to facilitate cleaning the MT interfaces
    • Locating post features helps ensure proper-position on the backplane and daughter-card
  • HIGH PERFORMANCE
    • Connectors designed to maximize optical performance, accommodating up to two MT ferrules
    • Receptacle connector insert floats relative to the shell, providing ±0.25 mm planar floating alignment capability

Technical Attributes

Find Similar Parts

Description Value
Aluminum Alloy

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$753.50685
40+
$621.075
60+
$617.89
100+
$614.705
200+
$611.52