2000317-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: 2000317-1
Secondary Manufacturer Part#: 2000317-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Silver | ||
| Plug | ||
| Silver | ||
| Panel Mount | ||
| 16 POS | ||
| -65 to 125 °C | ||
| 39.59 mm | ||
| 53.03 x 39.59 x 12.8 mm | ||
| 12.8 mm | ||
| 53.03 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |