2-967644-1
Conn Housing Wire to Wire Receptacle 2 POS 4mm ST Cable Mount Bag
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 2-967644-1
Secondary Manufacturer Part#: 2-967644-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polybutylene Terephthalate | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| 7.5 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 120 °C | ||
| 4 mm | ||
| 24.15 mm | ||
| 15.2 mm | ||
| 17.4 mm | ||
| 967644 | ||
| Wire to Wire | ||
| 50 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |