PDP SEO Portlet

2-967642-1

Connector Housing, Micro Quadlok, Receptacle, 3 Ways, 3.1 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-967642-1
Secondary Manufacturer Part#: 2-967642-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-967642-1 is a 3-position 2-row Receptacle Housing for female terminals with PBT-GF construction and it is used with Micro-Power & Power Quadlok system contacts. The connector used for wire to wire, wire to board connection.

  • UL94V-0 Flammability rating
  • 50V Operating voltage
  • -40 to +120°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Gray
-40 to 120 °C
24.2 mm
20 x 24.2 x 15.3 mm
15.3 mm
20 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$0.90144
400+
$0.7728
800+
$0.756
1600+
$0.742
3200+
$0.72727