PDP SEO Portlet

2-967640-1

Conn Housing RCP 4 POS 2.54mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-967640-1
Secondary Manufacturer Part#: 2-967640-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Gray
2.5400 mm
24.1 mm
15.7 x 24.1 mm
15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1700  Mult:1700  
USD $:
1700+
$1.13067
15300+
$1.05351
30600+
$1.01017
61200+
$0.975
122400+
$0.97