PDP SEO Portlet

2-967624-1

Conn Housing RCP 18 POS 5mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-967624-1
Secondary Manufacturer Part#: 2-967624-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
White
5.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$0.88736
400+
$0.8694
800+
$0.8505
1600+
$0.83475
3200+
$0.81818