PDP SEO Portlet

2-964298-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-964298-1
Secondary Manufacturer Part#: 2-964298-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Protection of the contact springs
  • No over elongation of the contact springs possible under normal circumstances
  • No possibility to connect from the rear side
  • Protection against mechanical damage
  • Good guiding in the cavity
  • Secondary locking possible (from 4 directions)

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Pre-Tin
Receptacle
Cable Mount
24.7 x 4.1 mm
MCP
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
10500+
$0.16325
21000+
$0.16243
42000+
$0.1616
84000+
$0.16078
168000+
$0.15995