PDP SEO Portlet

2-962916-1

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-962916-1
Secondary Manufacturer Part#: 17R8789
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Pre-Tin
Pin
Cable Mount
26.8 x 5.3 x 5 mm
No
Crimp
15 to 13, 15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 188 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.434
25+
$0.402
100+
$0.371
250+
$0.339
500+
$0.308
1000+
$0.276
2500+
$0.245