2-962915-1
Rectangular Power Contact, JPT, Tin Plated Contacts, Copper, Tab, Crimp, 17 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 2-962915-1
Secondary Manufacturer Part#: 2-962915-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 1 mm² | ||
| Automotive Connector | ||
| Copper Alloy | ||
| Pre-Tin | ||
| Power | ||
| Pin | ||
| Pre-Tin | ||
| 3 mOhm | ||
| 30 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 1 um | ||
| 27.4 x 5 x 4.8 mm | ||
| 962915 | ||
| Yes | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |