PDP SEO Portlet

2-962842-1

Automotive Connector Contact, Timer, Pin, Crimp, 14 AWG, 16 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-962842-1
Secondary Manufacturer Part#: 2-962842-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Pre-Tin
Pin
Cable Mount
28.5 x 4.3 mm
Junior-Power-Timer
No
Crimp
15 to 13, 15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
10500+
$0.18998
105000+
$0.18902
210000+
$0.18806
420000+
$0.1871
840000+
$0.18614