PDP SEO Portlet

2-928343-8

Conn Housing RCP 8 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-928343-8
Secondary Manufacturer Part#: 2-928343-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
5.0000 mm
25.5 mm
40 x 25.5 mm
40 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542900000
Schedule B: 8542900000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.81946
250+
$1.4927
500+
$1.378
1100+
$1.26812
2200+
$1.24048