PDP SEO Portlet

2-917807-2

Conn Housing RCP 4 POS 10.16mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-917807-2
Secondary Manufacturer Part#: 2-917807-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-917807-2 from TE Connectivity is a 4 Pole receptacle housing and is compatible with the Dynamic D-5200 series.

  • Dimensions: 33.36x29x19.96mm

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
29 mm
33.36 x 29 x 19.96 mm
19.96 mm
33.36 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$2.43278
200+
$2.32
350+
$2.198
600+
$2.0536
1000+
$1.34673