2-881545-2
Jumper (Busbar), Shunt, Header Connectors, 2 Ways, 2.54 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 2-881545-2
Secondary Manufacturer Part#: 2-881545-2
- RoHS 10 Compliant
- Tariff Charges
The 2-881545-2 is a 2-position red Novo open top Post Shunt made up of thermoplastic housing with 0.762µm gold contact mating area plated phosphor bronze contacts. It is suitable for use with the pin headers.
- UL94V-0 Flammability
- 3A Contact current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Phosphor Bronze | ||
| Gold | ||
| Red | ||
| 2.5400 mm | ||
| 10.9 mm | ||
| 5.08 x 10.9 x 2.5 mm | ||
| 2.5 mm | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |