PDP SEO Portlet

2-87631-9

Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-87631-9
Secondary Manufacturer Part#: 2-87631-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
43.18 x 15.24 mm
43.18 mm
30 to 20, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
3200+
$2.75966
6400+
$2.1754
12800+
$2.0384
25600+
$2.028
51200+
$2.0176