PDP SEO Portlet

2-87195-6

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-87195-6
Secondary Manufacturer Part#: 2-87195-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Tin|Phosphor Bronze
Gold
Receptacle
Cable Mount
MSL 1 - Unlimited
-65 to 105 °C
12.09 x 2.41 x 2.03 mm
Mod IV.v
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908510
Schedule B: 8536908085
In Stock :  800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.27574
1300+
$0.26384
2600+
$0.25482
5200+
$0.24479
10400+
$0.23948