2-84534-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Socket | ||
| Phosphor Bronze | ||
| Bright Tin | ||
| White | ||
| 265 | ||
| Through Hole | ||
| -20 to 80 °C | ||
| 2.5000 mm | ||
| 4.8 mm | ||
| 35 x 4.8 x 7.8 mm | ||
| 7.8 mm | ||
| 35 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |