PDP SEO Portlet

2-794954-2

Conn Housing RCP 22 POS 4.2mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-794954-2
Secondary Manufacturer Part#: 2-794954-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
4.2000 mm
20 mm
47.8 x 20 mm
47.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.24484
6000+
$0.21714
10000+
$0.19733
26000+
$0.17854
50000+
$0.16068