PDP SEO Portlet

2-794954-0

Conn Housing RCP 20 POS 4.2mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-794954-0
Secondary Manufacturer Part#: 39K1506
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
4.2000 mm
20 mm
43.6 x 20 mm
43.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.547
10+
$0.43
25+
$0.404
100+
$0.388
500+
$0.337
1000+
$0.334