PDP SEO Portlet

2-745495-0

Conn D-Subminiature SKT 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-745495-0
Secondary Manufacturer Part#: 2-745495-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Insulation displacement contacts preloaded in housings
  • No wire stripping
  • Post plated contacts with no bare edges
  • Duplex plated contacts— gold on mating end and tin on crimp end
  • Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
  • Removable contacts for replacement and repair
  • Selective loading of contacts available
  • Crimp snap-in contacts available for making jumpers between circuits
  • Recognized under the Component Program of Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
Tin
Cable Mount
-55 to 105 °C
2.7600 mm
21.72 mm
53.41 x 21.72 x 12.92 mm
12.92 mm
53.41 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$13.04312
30+
$12.45036
55+
$11.907
150+
$11.3446
300+
$11.10299