PDP SEO Portlet

2-66741-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-66741-0
Secondary Manufacturer Part#: 2-66741-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Tin
16
Receptacle
Tin
Cable Mount
32.18 x 7.11 x 7.62 mm
Type XII
No
Crimp
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1500  
USD $:
9000+
$3.52
25500+
$3.31534
51000+
$3.201
100500+
$3.1845
300000+
$3.168