PDP SEO Portlet

2-644749-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-644749-0
Secondary Manufacturer Part#: 2-644749-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Tin
Header
White
Tin
265
Through Hole
-55 to 105 °C
3.9600 mm
6.35 mm
79.25 x 6.35 x 13.34 mm
13.34 mm
79.25 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: