PDP SEO Portlet

2-640502-4

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 2-640502-4
Secondary Manufacturer Part#: 2-640502-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Receptacle
Matte Tin
260
Through Hole
-55 to 105 °C
4.1900 mm
20.95 mm
23.36 x 20.95 x 14.22 mm
14.22 mm
23.36 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:2400  Mult:200  
USD $:
2400+
$13.88853
5000+
$12.91128
10000+
$11.90941
25000+
$11.84865
50000+
$11.78789