PDP SEO Portlet

2-582118-2

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 2-582118-2
Secondary Manufacturer Part#: 2-582118-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Beryllium Copper
Silver
Receptacle
240
Through Hole
-55 to 85 °C
11.68 x 4.44 x 5.84 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.43667
250+
$1.4076
500+
$1.377
1000+
$1.3515
2000+
$1.32467